STMicroelectronics STTH312B

Rectifier Diode, 1 Phase, 1 Element, 3A, 1200V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH312B.

IHS

Datasheet8 pages21 years ago

Farnell

CAD Models

Download STMicroelectronics STTH312B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-03-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-02-28
LTD Date2009-08-28

Descriptions

Descriptions of STMicroelectronics STTH312B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 1200V V(RRM), Silicon
DIODE GEN PURP 1.2KV 3A DPAK
DIODE, ULTRAFAST, 3A, 1200V; Diode Type:Fast Recovery; Voltage, Vrrm:1200V; Current, If AV:3A; Current, Ifsm:35A; Time, trr Typ:55ns; Voltage, Vf Max:1.15V; Temperature, Tj Max:175°C; Termination Type:SMD; Case Style:D-PAK; No. of Pins:2; Alternate Case Style:TO-252; Current, If Vf:3A; Current, Ifs Max:35A; Forward Voltage:1.15V; Time, trr Max:55ns; Voltage, Vr Max:1200V; Current, Ir Max:10µA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics