STMicroelectronics STTH3002CPI

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3002CPI.

IHS

Datasheet11 pages21 years ago

CAD Models

Download STMicroelectronics STTH3002CPI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-02-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-28
LTD Date2009-08-28

Descriptions

Descriptions of STMicroelectronics STTH3002CPI provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon
High Efficiency Ultrafast Diode
DIODE ARRAY GP 200V 15A TOP-3I
DIODE ULTRAFAST HI-EFF 200V 3-PIN TOP3I
DIODE, ULTRAFAST, 30A, 200V; Voltage, Vrrm:200V; Current, If av:15A; Current, Ifsm:180A; Time, trr typ:17ns; Case style:TO-220ins; Current, If Vf:15A; Current, Ifs max:180A; Current, Ir max:0.00002µA; Temperature, Tj max:175°C; Termination Type:Through Hole; Time, trr max:17ns; Voltage, Vr max:200V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics