STMicroelectronics STTH2R06U

DIODE GEN PURP 600V 2A SMB / Rectifier Diode Switching 600V 2A 50ns 2-Pin SMB T/R
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2R06U.

TME

Datasheet10 pages21 years ago

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+10.49%

CAD Models

Download STMicroelectronics STTH2R06U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTTH1R06U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
Diodes Inc.MURS160-13-F
DIODE GEN PURP 600V 1A SMB / Rectifier Diode Switching 600V 1A 50ns 2-Pin SMB T/R
Diodes Inc.MURS140-13-F
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon
Diodes Inc.ES2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTTH3R06U
STMicroelectronics Rectifier Diode, 3A, 600V, SMD, DO-214AA (SMB), 2-Pin
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of STMicroelectronics STTH2R06U provided by its distributors.

DIODE GEN PURP 600V 2A SMB / Rectifier Diode Switching 600V 2A 50ns 2-Pin SMB T/R
STTH2R06 Series 2 A 600 V Surface Mount Ultrafast Diode - DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
Rectifier Diodes & Bridges; STTH2R06U; STMICROELECTRONICS; 2; 2 A; 600 V; 2 µA
STMicroelectronics Rectifier diode Diodes, 2A, 600V, surface mount, DO-214AA (SMB)encapsulation, 2needle
DIODE, FAST, 2A, 600V, DO-214AA-2; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1.7V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current I

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH2R06U.