STMicroelectronics STTH2R02AFY

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2R02AFY.

Future Electronics

Datasheet8 pages13 years ago

Inventory History

3 month trend:
+1535%

CAD Models

Download STMicroelectronics STTH2R02AFY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayLL42-GS08
LL42 Series 30 V 200 mA Small Signal Schottky Diode - MINIMELF - SOD-80
Rectifier Diode Small Signal Schottky 40V 0.03A 1ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 2-Pin SOD-323 T/R

Descriptions

Descriptions of STMicroelectronics STTH2R02AFY provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Diode Ultra Fast Rectifier 200V 2A 2-Pin SOD-128 FLAT T/R
Avnet Japan
STMicroelectronics Rectifier diode Diodes, 2A, 200V, surface mount, SOD128Flatencapsulation, 2needle
RECTIFIER, 2A, 200V, SOD-128; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1.02V; Reverse Recovery Time trr Max: 20ns; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 175°C; Diode Case Style: SOD-128; No. of Pins: 2 Pin; Product Range: STTH2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); No. of Pins: 2Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH2R02AFY.