STMicroelectronics STTH200F04TV1

Rectifier Diode, 1 Phase, 2 Element, 400V V(RRM), Silicon
$ 18.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH200F04TV1.

TME

Datasheet10 pages8 years ago

Inventory History

3 month trend:
-92.12%

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-12-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics STTH200F04TV1 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 400V V(RRM), Silicon
Diode Module, 0.95V, 200A; |Stmicroelectronics STTH200F04TV1
400 V, 200 A Ultrafast Rectifier Diode
Ciiva
Ultrafast Rectifier, 400V, 100A, ISOTOP, RoHS, Tube
STMicroelectronics SCT
Diode Standard 400 V 100A Chassis Mount ISOTOP
Diode Switching 400V 100A 4-Pin ISOTOP Tube
1KA 95ns 75μA 100A separate,2elements ISOTOP SMD mount
DIODE GEN PURP 400V 100A ISOTOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics