STMicroelectronics STTH1R06AF

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1R06AF.

Newark

Datasheet9 pages4 years ago

Inventory History

3 month trend:
-19.69%

CAD Models

Download STMicroelectronics STTH1R06AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STTH1R06AF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
600V 1A Ultra-fast High Voltage Rectifier 2-Pin SOD-128 T/R
Ultrafast Rectifier, 600V, 1A, SOD128 Flat, RoHS, Tape And Reel
STMicroelectronics SCT
Rectifiers 600 V, 1 A SOD128Flat Turbo 2 ultrafast high volt rectifier
Diode Switching 600V 1A 2-Pin SOD-128F T/R
Rectifiers DFD THYR TRIAC & RECTIFIER
600V 20A 45ns 1μA 1A Freestanding SOD-128FLAT SMD mount
RECTIFIER, 600V, 1A, SOD-128FLAT;
600 V, 1 A SOD128FLAT TURBO 2 UL

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics