STMicroelectronics STTH1R02ZFY

STMicroelectronics Schottky rectifier diode, 1A, 200V, surface mount, SOD123Flatencapsulation
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1R02ZFY.

Future Electronics

Datasheet8 pages9 years ago

Inventory History

3 month trend:
-61.38%

CAD Models

Download STMicroelectronics STTH1R02ZFY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STTH1R02ZFY provided by its distributors.

STMicroelectronics Schottky rectifier diode, 1A, 200V, surface mount, SOD123Flatencapsulation
Rectifier Diode Switching 200V 1A Automotive 2-Pin SOD-123F T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin SOD-123 T/R
Avnet Japan
Rectifier Diodes & Bridges; STTH1R02ZFY; STMICROELECTRONICS; 1 A; 200 V; 500 nA
Automotive 200 V 1 A Surface Mount Ultrafast Recovery Rectifier - SOD-123F
RECTIFIER, SINGLE, 1A, 200V, SOD-123; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 32ns; Forward Surge Current Ifsm Max: 25A; Operating Temperature Max: 175°C; Diode Case Style: SOD-123FL; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1R02ZFY.