STMicroelectronics STTH1512D

Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, TO-220AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1512D.

IHS

Datasheet11 pages21 years ago

Nu Horizons

Future Electronics

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download STMicroelectronics STTH1512D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-03-15
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STTH1512D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, TO-220AC
DIODE, SCHOTTKY BARRIER, ULTRAFAST, VR 1200V, IF 15A, PKG TO-220AC, VF 0.85V, TRR 53NS
DIODE GEN PURP 1.2KV 15A TO220AC
Ultrafast recovery - 1200 V diode
ULTRAFAST DIODE 2X7.5A 1200V <AZ
DIODE, ULTRAFAST, 15A, 1200V; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):15A; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:53ns; Forward Surge Current Ifsm Max:150A; Diode Case Style:TO-220AC; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); Current If @ Vf:7.5A; Current Ifsm:150A; Current Ir Max:15µA; Forward Voltage:1.2V; Junction Temperature Tj Max:175°C; Package / Case:TO-220AC; Reverse Recovery Time trr Typ:50ns; Reverse Voltage Vr Max:1.2kV; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics