STMicroelectronics STTH1502DI

Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1502DI.

Arrow Electronics

Datasheet10 pages20 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.21%

CAD Models

Download STMicroelectronics STTH1502DI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 16A, 300V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH1502FP
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC
Diode Ultra Fast Recovery Rectifier 100V 16A 2-Pin (2+Tab) TO-220AC Tube
Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC
onsemiFES16DT
Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC
onsemiFES16DTR
Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STTH1502DI provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC
STMicroelectronics Rectifier Diode, 15A, 200V, TH, TO-220AC, 2-Pin
Fast / Ultrafast Diode, 200 V, 15 A, Single, 1.1 V, 20 ns, 150 A, TO-220AC Ins, 2 Pins
Rectifier Diode Switching 200V 15A 36ns 2-Pin(2+Tab) TO-220AC Tube
DIODE GEN PURP 200V 15A TO220AC / Diode Standard 200 V 15A Through Hole TO-220AC ins
DIODE, SCHOTTKY BARRIER, ULTRAFAST, VR 200V, IF 15A, PKG TO-220AC, VF 0.85V, TRR 20NS
STTH1502 Series 15 A 200 V Flange Mount Ultrafast Recovery Diode-TO-220AC
Fast Recovery Diode, 15A, 200V, To-220Ac; Repetitive Peak Reverse Voltage:200V; Average Forward Current:15A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:36Ns; Forward Surge Current:150A Rohs Compliant: Yes |Stmicroelectronics STTH1502DI

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics