What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STTH12003TV1

Rectifier Diode, 1 Phase, 2 Element, 60A, 300V V(RRM), Silicon

$ 13.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH12003TV1.

Arrow Electronics

Datasheet5 pages26 years ago

STMicroelectronics

Elcodis

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsSTTH20002TV1
STMicroelectronics Rectifier diode Diodes, 120A, 200V, panel, ISOTOPencapsulation, 4needle
STMicroelectronicsSTTH12012TV1
STMicroelectronics Rectifier diode Diodes, 120A, 1200V, panel, ISOTOPencapsulation, 4needle
STMicroelectronicsSTTH20003TV1
STMicroelectronics Rectifier diode Diodes, 100A, 300V, panel, ISOTOPencapsulation, 4needle

Descriptions

Descriptions of STMicroelectronics STTH12003TV1 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 60A, 300V V(RRM), Silicon
Rectifier Diode Switching 300V 120A 70ns 4-Pin ISOTOP Tube
Ultrafast Recovery Rectifier Diode
Ultrafast Rectifier, 300V, 120A, ISOTOP, RoHS, Tube
STMicroelectronics SCT
Rectifier |Stmicroelectronics STTH12003TV1
DIODE MODULE GP 300V 60A ISOTOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics