STMicroelectronics STTH108A

Rectifier Diode Switching 800V 1A 75ns 2-Pin SMA T/R / DIODE GEN PURP 800V 1A SMA
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH108A.

IHS

Datasheet6 pages21 years ago

TME

DigiKey

iiiC

Inventory History

3 month trend:
-61.68%

CAD Models

Download STMicroelectronics STTH108A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Diodes Inc.ES1G-13-F
Rectifier Diode Switching 400V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 400V 1A SMA
STMicroelectronicsSTTH1L06A
STTH1L06 Series 1 A 1.05 V 80 ns Turbo 2 Ultrafast Rectifier SMT - DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics STTH108A provided by its distributors.

Rectifier Diode Switching 800V 1A 75ns 2-Pin SMA T/R / DIODE GEN PURP 800V 1A SMA
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Rectifier Diodes & Bridges; STTH108A; STMICROELECTRONICS; 2; 1 A; 800 V; 5 µA
High Voltage Ultrafast Rectifier Diode
STMicroelectronics Rectifier diode Diodes, 1A, 800V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Reverse Repetitive Voltage Max. (Vrrm) V = 800 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.25 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 75 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH 108A
  • STTH108A.