STMicroelectronics STTH1002CSFY

STMicroelectronics Schottky Rectifier Diode 10A 200V SMD TO-277A 3-Pin
$ 0.468
Production

Price and Stock

Inventory History

3 month trend:
+1.47%

CAD Models

Download STMicroelectronics STTH1002CSFY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2020-10-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STTH1002CSFY provided by its distributors.

STMicroelectronics Schottky Rectifier Diode 10A 200V SMD TO-277A 3-Pin
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-277A
Diode Switching 200V 10A 3-Pin(2+Tab) PSMC T/R Automotive AEC-Q101
Automotive-grade ultrafast diode, 200V, 5A, Tape And Reel
STMicroelectronics SCT
Rectifiers Automotive 200V, dual 5A ultrafast diode
Rectifier |Stmicroelectronics STTH1002CSFY
FAST RECOVERY DIODE, 200V, 10A, TO-277A;
Automotive-grade ultrafast diodes,STTH10
RS APAC
AUTOMOTIVE 200V, DUAL 5A ULTRAFA
PSMC-3L-EP ULTRAFAST POWER SMC

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics