STMicroelectronics STSPIN830

IC MTR DRV MULTPHS 7-45V 24TQFPN / Multiphase Motor Driver Power MOSFET Logic 24-TQFPN (4x4)
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STSPIN830.

ODG (Origin Data Global)

Datasheet29 pages13 years ago

Newark

Inventory History

3 month trend:
-83.71%

CAD Models

Download STMicroelectronics STSPIN830 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-05-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STSPIN830 provided by its distributors.

IC MTR DRV MULTPHS 7-45V 24TQFPN / Multiphase Motor Driver Power MOSFET Logic 24-TQFPN (4x4)
Compact and versatile three-phase and three-sense BLDC motor driver, -40°C to 150°C, TFQFPN-24L, RoHS
STMicroelectronics SCT
3-Phase Brushless DC Motor Driver 7V to 45V 24-Pin TFQFPN
Triple Half Bridge Motor Driver 24-Pin TFQFPN EP T/R
STMicroelectronics AC Induction Motor Driver IC, 3 phase output, maximum output1.5A, tfqfpn 4 x 4 x 1.05 - 24Lencapsulation
MOTOR DRIVER, -40 TO 150DEG C; Motor Type: Three Phase DC Brushless; No. of Outputs: 3Outputs; Output Current: 1.5A; Output Voltage: 48V; Driver Case Style: TFQFPN; No. of Pins: 24Pins; Supply Voltage Min: 7V; Supply Voltage Max: 45V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics