STMicroelectronics STSPIN820

IC MTR DRVR BIPLR 7-45V 24TFQFPN / Bipolar Motor Driver Power MOSFET Logic 24-TQFPN (4x4)
$ 1.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STSPIN820.

Newark

Datasheet28 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-56.19%

CAD Models

Download STMicroelectronics STSPIN820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics STSPIN820 provided by its distributors.

IC MTR DRVR BIPLR 7-45V 24TFQFPN / Bipolar Motor Driver Power MOSFET Logic 24-TQFPN (4x4)
Motor Driver/Controller, Stepper, 7 V to 45 V, 4 Outputs, 1.5 A, 24 Pins, TFQFPN-EP
Advanced 256 microsteps integrated motor driver with step-clock and direction interface, -40°C to 150°C, TFQFPN 24L, RoHS
STMicroelectronics SCT
Power MOSFET Tape & Reel (TR) STSPIN Industrial motor driver 48V 1.5A 4mm -40C~150C TJ
1.5A 7V~45V QFN-24-EP(4x4) Motor Driver ICs ROHS
Stepper Motor Driver 7V to 45V 24-Pin TFQFPN T/R
Avnet Japan
Full Bridge Motor Driver 24-Pin TFQFPN EP T/R
STSPIN820 Series 45 V 1.5 A Advanced 256 Microsteps Integrated Motor Driver
MOTOR DRIVER, STEPPER, 1.5A, TFQFPN-24; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: 1.5A; Output Voltage: 48V; Driver Case Style: TFQFPN; No. of Pins: 24Pins; Supply Voltage Min: 7V; Supply Voltage Max: 45V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: STSPIN820; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STSPIN820.