STMicroelectronics STSPIN233

Low voltage three phase and three sense motor driver, -40°C to 150°C, VFQFPN-16, RoHS
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STSPIN233.

element14 APAC

Datasheet22 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.13%

CAD Models

Download STMicroelectronics STSPIN233 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STSPIN233 provided by its distributors.

Low voltage three phase and three sense motor driver, -40°C to 150°C, VFQFPN-16, RoHS
STMicroelectronics SCT
3-Phase Brushless DC Motor Driver 1.8V to 10V 16-Pin VFQFPN T/R
Avnet Japan
MOTOR DRIVER, BLDC, 3-PH, VFQFPN-16; Motor Type: Three Phase DC Brushless; No. of Outputs: 1Outputs; Output Current: 1.3A; Output Voltage: -; Driver Case Style: VFQFPN; No. of Pins: 16Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 10V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics