STMicroelectronics STR911FAW44X6

MCU 16-bit/32-bit STR9 ARM966E-S RISC 512KB Flash 1.8V/3.3V 128-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR911FAW44X6.

IHS

Datasheet108 pages11 years ago

Factory Futures

Newark

Augswan

Verical

CAD Models

Download STMicroelectronics STR911FAW44X6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-09-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTR912FAW44X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 512KB Flash 1.8V/3.3V 128-Pin LQFP Tray
MicrochipATSAM4E8CA-AU
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 100-Pin LQFP Tray
MicrochipATSAM4S8CA-AU
Microchip SAM4SSeries microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation
MicrochipATSAM3A8CA-AU
Microchip SAM3ASeries microcontroller, ARM Cortex M3kernel, 100needle, LQFPencapsulation
STMicroelectronicsSTM32F103ZET6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F205VET6
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator

Descriptions

Descriptions of STMicroelectronics STR911FAW44X6 provided by its distributors.

MCU 16-bit/32-bit STR9 ARM966E-S RISC 512KB Flash 1.8V/3.3V 128-Pin LQFP Tray
MICROCONTROLLER MCU, 32 BIT, ARM9, 96MHZ, LQFP-128
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 96MHz, CMOS, PQFP128
STR911 Series 32-bit 512 kB Flash 96 kB RAM ARM9E Microcontroller - LQFP-128
IC, 32BIT MCU, ARM9, 96MHZ, LQFP-128; Co; IC, 32BIT MCU, ARM9, 96MHZ, LQFP-128; Controller Family/Series:(ARM9) STR9; Core Size:32bit; No. of I/O's:80; Program Memory Size:512KB; RAM Memory Size:96KB; CPU Speed:96MHz; Oscillator Type:External, Internal; No. of Timers:4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics