STMicroelectronics STR485LVQT

Single Transmitter/Receiver RS-485, 10-Pin DFN EP, T/R
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR485LVQT.

ODG (Origin Data Global)

Datasheet24 pages7 years ago

Inventory History

3 month trend:
-80.02%

CAD Models

Download STMicroelectronics STR485LVQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STR485LVQT provided by its distributors.

Single Transmitter/Receiver RS-485, 10-Pin DFN EP, T/R
3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps, -40°C to 105°C, VDFPN 10 3x3x1.0, RoHS
STMicroelectronics SCT
Single Line Transceiver RS485/Half Duplex 20Mbps 10-Pin DFN T/R
RS485 Bus Transceiver, 3.3V, 1.8V I/O, 20Mbps/250kbps
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10
RS485 TRANSCEIVER, -40 TO 105DEG C;
RS485 TRANSCEIVER, -40 TO 105DEG C; Device Type: RS485 Transceiver; IC Interface Type: RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; Driver Case Style: DFN; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; IC Generic Number: STR485; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics