STMicroelectronics STPW12PHR

PROGRAMMABLE ELECTRONIC POWER BR / Current Monitor Regulator 1.5A PowerSO-8
$ 1.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPW12PHR.

SHENGYU ELECTRONICS

Datasheet23 pages8 years ago

TME

Inventory History

3 month trend:
+70.57%

CAD Models

Download STMicroelectronics STPW12PHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-03-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of STMicroelectronics STPW12PHR provided by its distributors.

PROGRAMMABLE ELECTRONIC POWER BR / Current Monitor Regulator 1.5A PowerSO-8
STPW12 Series 18V 1.5A 50 mOhm Programmable Electronic Power Breaker-PowerSO-8EP
Hot Swap Controller 1-CH 18V P-Channel 8-Pin PowerSO EP T/R
Programmable electronic power breaker for 12V bus, PowerSO-8, Tape and Reel
STMicroelectronics SCT
Programmable Electronic Power Breaker 10.5V to 18V 8-Pin PowerSO
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8
4mA 10.5V 18V SOIC-8 SMD mount,glue mount
HOT-SWAP CTRL, 18V, SO POWERPAD-8; Controller Applications: Air Conditioner, Consumer Electronics, Industrial, Fan Motor Control, User Interface, White Goods; Input Voltage: -; Supply Voltage Min: 10.5V; Supply Voltage Max: 18V; Controller IC Case Style: SO PowerPAD; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)
Power-SO-8 Surge Suppressors ROHS
PROGRAMMABLE ELECTRONIC POWER BR
IC CURRENT MONITOR 3% 8POWERSO
HSOP8 PROGR ELECTR POWER BREAK
CAP CER 1800PF 250V C0G RADIAL

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics