STMicroelectronics STPST2H100ZFY

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
$ 0.14
Production

Price and Stock

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STPST2H100ZFY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2023-05-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STPST2H100ZFY provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
Schottky Rectifier, 100 V, 2 A, Single, SOD-123Flat, 2 Pins, 805 mV
Diode Schottky Si 100V 2A 2-Pin SOD-123F T/R Automotive AEC-Q101
Automotive 100 V, 2 A Power Schottky Trench Rectifier
SCHOTTKY RECTIFIER, 100V, 2A, SOD-123FL;
Power Device 35A 2.7μA 2A SMD 1.8mm × 1.1mm × 3.7mm
DIODE SCHOTTKY 100V 2A SOD123F
AUTOMOTIVE 100 V, 2 A POWER SCHO

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics