STMicroelectronics STPSC8065DY

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AC
$ 2.301
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC8065DY.

Future Electronics

Datasheet9 pages9 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPSC8065DY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-07-19
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-08-18
LTD Date2024-02-18

Descriptions

Descriptions of STMicroelectronics STPSC8065DY provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AC
Rectifier Diode Schottky SiC 600V 8A Automotive 2-Pin(2+Tab) TO-220AC Tube
STPSC8065-Y Series 650 V 8 A Flange Mount Automotive Schottky Diode-TO-220AC
Sic Diode, Aec-Q101, Single, 8A, 650V; Product Range:-; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:650V; Continuous Forward Current If:8A; Total Capacitive Charge Qc:28Nc; Diode Case Style:To-220Ac; No. Of Pins:2Rohs Compliant: Yes |Stmicroelectronics STPSC8065DY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics