STMicroelectronics STPSC2H12B2Y-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 1200V V(RRM), Silicon Carbide
$ 1.08
Production

Price and Stock

Inventory History

3 month trend:
+183%

CAD Models

Download STMicroelectronics STPSC2H12B2Y-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STPSC2H12B2Y-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 1200V V(RRM), Silicon Carbide
Diode Schottky SiC 1.2KV 5A 3-Pin(2+Tab) DPAK-HV T/R Automotive AEC-Q101
Silicon Carbide Schottky Diode 1200V 2A 2-Pin TO-252 Surface Mount T/R
Automotive-grade Silicon Carbide diode, 1200V, 2A, Tape And Reel
STMicroelectronics SCT
Automotive 1200 V, 2 A High surge Silicon Carbide Diode
SIC SCHOTTKY DIODE, 1.2KV, 2A, TO-252;
1.2kV 15A 12μA 5A TVS Diode, SMD
SiC Schottky DPAK-2L AG 2A - 120
DIODE SIL CARBIDE 1.2KV 5A DPAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics