STMicroelectronics STPSC2H12B-TR1

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 1200V V(RRM), Silicon Carbide
$ 1.373
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSC2H12B-TR1.

IHS

Datasheet10 pages9 years ago

Inventory History

3 month trend:
-27.50%

CAD Models

Download STMicroelectronics STPSC2H12B-TR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STPSC2H12B-TR1 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 1200V V(RRM), Silicon Carbide
Rectifier Diode Schottky SiC 1.2KV 5A 3-Pin(2+Tab) DPAK-HV T/R
STPSC2H12 Series 1200 V 5 A Power Schottky Silicon Carbide Diode - DPAK-3
SIC SCHOTTKY DIODE, 1.2KV, 2A, TO-252; Product Range: -; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Continuous Forward Current If: 2A; Total Capacitive Charge Qc: 15.6nC; Diode Case Style: TO-252; No. of Pins: 2 Pin; Junction Temperature Tj Max: 175°C; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017); Forward Current If(AV): 2A; Forward Surge Current Ifsm Max: 15A; Forward Voltage VF Max: 1.5V; Operating Temperature Max: 175°C; Semiconductor Technology: SiC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPSC2H12B-TR1.