STMicroelectronics STPSA92

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPSA92.

IHS

Datasheet5 pages15 years ago

Nu Horizons

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2012-11-10
LTD Date2013-05-10

Related Parts

onsemiKSP92BU
Transistor, bjt, pnp,300V V(Br)Ceo,500Ma I(C),to-92 Rohs Compliant: Yes |Onsemi KSP92BU
onsemi2N6520TA
Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiMPSL51
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 50mA 5V 200mA 625mW 60MHz
onsemi2N6518TA
Bipolar (BJT) Transistor PNP 250V 500mA 200MHz 625mW Through Hole TO-92-3
onsemiPN5138
Bulk Through Hole PNP Bipolar (BJT) Transistor 50 @ 10mA 10V 500mA 625mW 30V

Descriptions

Descriptions of STMicroelectronics STPSA92 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Trans GP BJT PNP 300V 0.5A 625mW 3-Pin TO-92 Bag
PNP Transistor 300V 500mA Vbe=500mV@2mA,20mA Ic=100nA TO-92-3 TH
Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:-300V; Transition Frequency Typ, ft:50MHz; Power Dissipation, Pd:625mW; DC Collector Current:-500mA; DC Current Gain Max (hfe):40; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics