What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STPS5H100AF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS5H100AF.

Future Electronics

Datasheet8 pages9 years ago

Inventory History

3 month trend:
+4.92%

CAD Models

Download STMicroelectronics STPS5H100AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics STPS5H100AF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon
DIODE SCHOTTKY 100V 5A SOD128 / Diode Schottky 100 V 5A Surface Mount SOD128Flat
Rectifier Diode Schottky 100V 5A 2-Pin SOD-128F T/R
SCHOTTKY RECT, SINGLE, 100V, SOD-128FL; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: SOD-128FL; No. of Pins: 2Pins; Forward Voltage VF Max: 760mV; Forward Surge Current Ifsm Max: 130A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS5H100AF.