STMicroelectronics STPS3L60UY

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-263AB
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3L60UY.

TME

Datasheet7 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-3.45%

CAD Models

Download STMicroelectronics STPS3L60UY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

STMicroelectronicsSTPS1H100U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA
Diodes Inc.B340B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS340U
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Diode; Schottky Barrier; Vr 60V; If 2A; Pkg DO-214AA (SMB); Vf 0.7V; Tj +150C; Cs 75A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of STMicroelectronics STPS3L60UY provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-263AB
Diode Schottky 60V 3A 2-Pin SMB T/R Automotive AEC-Q101
SCHOTTKY RECT, AEC-Q101, , 60V, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 620mV; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 150°C; Product Range: ECOPACK Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS3L60UY.