STMicroelectronics STPS30L45CR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30L45CR.

IHS

Datasheet12 pages21 years ago

STMicroelectronics

DigiKey

Future Electronics

CAD Models

Download STMicroelectronics STPS30L45CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-16
LTD Date2018-05-16

Related Parts

STMicroelectronicsSTPS30L60CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon
STMicroelectronicsSTPS30L30CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon
STMicroelectronicsSTPS30SM60CR
Rectifier Diode, Dual Common Cathode, 60 V, 30 A, 625 mV, 300 A, 150 C RoHS Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-262AA
Diode Schottky 100V 40A 3-Pin(3+Tab) TO-262AA Tube / DIODE ARRAY SCHOTTKY 100V TO262

Descriptions

Descriptions of STMicroelectronics STPS30L45CR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon
Low Drop Power Schottky Rectifier
Diode Schottky 45V 30A 3-Pin(3+Tab) I2PAK Tube
DIODE ARRAY SCHOTTKY 45V I2PAK
Schottky Diodes & Rectifiers 2x15 Amp 45 Volt
DIODE ARR SCHOTT 45V 15A I2PAK
STMICROELECTRONICS STPS30L45CR RECTIFIERS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics