STMicroelectronics STPS2H100ZF

STMicroelectronics Schottky Diode, 2A, 100V, SMD, SOD123Flat Package, 2-Pin
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2H100ZF.

element14 APAC

Datasheet8 pages10 years ago

Inventory History

3 month trend:
-47.70%

CAD Models

Download STMicroelectronics STPS2H100ZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STPS2H100ZF provided by its distributors.

STMicroelectronics Schottky Diode, 2A, 100V, SMD, SOD123Flat Package, 2-Pin
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
Single Chip 100 V 2 A Surface Mount Power Schottky Rectifier - SOD-123F
Negligible switching losses | DIODE SCHOTTKY 100V 2A SOD123F
100V 2A Schottky Rectifier Diode, SILICON, DUAL Terminal
Schottky Rectifier, 2A, 100V, Sod-123Fl; |Stmicroelectronics STPS2H100ZF
Rectifier Diode Schottky 100V 2A 2-Pin SOD-123F T/R
SCHOTTKY RECTIFIER, 2A, 100V, SOD-123FL; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Forward Voltage VF Max: 960mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si
Configuration = Single / Peak Average Forward Current (If(AV)) A = 2 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) mV = 600 / Reverse Current Max. uA = 500 / Peak Non-Repetitive Surge Current (Itsm) A = 50 / Power Dissipation (Pd) W = 1.8 / Capacitance pF = 85 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 175 / Package Type = SOD-123F / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 20

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics