STMicroelectronics STPS2H100UF

Rectifier Diode Schottky 100V 2A 2-Pin SMB Flat T/R / DIODE SCHOTTKY 100V 2A SMBFLAT
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2H100UF.

element14 APAC

Datasheet12 pages13 years ago

Factory Futures

Future Electronics

Components Direct

Inventory History

3 month trend:
-0.28%

CAD Models

Download STMicroelectronics STPS2H100UF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-214AC
Diodes Inc.ZLLS2000TA
ZLLS2000 Series 2.2 A 40 V 40 uA High Current Low Leakage Schottky Diode SOT-23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 60V V(RRM), Silicon
MicrochipUPR5E3/TR7
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, DO-216AA
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS2H100UF provided by its distributors.

Rectifier Diode Schottky 100V 2A 2-Pin SMB Flat T/R / DIODE SCHOTTKY 100V 2A SMBFLAT
STPS2H100 Series 100 V 2 A Surface Mount Schottky Rectifier - DO-214AA Flat
SCHOTTKY RECT, SINGLE, 100V, DO-221AA; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-221AA; No. of Pins: 2Pins; Forward Voltage VF Max: 790mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics