STMicroelectronics STPS2200UF

STMicroelectronics Schottky Diode, Discrete Diode, 10A 200V, SMD, DO-214AA(SMB), 2-Pin
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2200UF.

Newark

Datasheet9 pages13 years ago

Inventory History

3 month trend:
-26.32%

CAD Models

Download STMicroelectronics STPS2200UF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, DO-214AC
Diodes Inc.SBR2U150SA-13
Rectifier Diode Super Barrier Rectifier 150V 2A 2-Pin SMA T/R / DIODE SBR 150V 2A SMA
Diodes Inc.ZLLS2000TA
ZLLS2000 Series 2.2 A 40 V 40 uA High Current Low Leakage Schottky Diode SOT-23
MicrochipUPR5E3/TR7
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, DO-216AA

Descriptions

Descriptions of STMicroelectronics STPS2200UF provided by its distributors.

STMicroelectronics Schottky Diode, Discrete Diode, 10A 200V, SMD, DO-214AA(SMB), 2-Pin
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
DIODE SCHOTTKY 200V 2A SMBFLAT / Diode 200 V 2A Surface Mount SMBflat
Rectifier Diode Schottky 200V 2A 2-Pin SMB Flat T/R
SCHOTTKY RECTIFIER, 2A, 200V, DO-221AA; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-221AA; No. of Pins: 2Pins; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics