STMicroelectronics STPS20M100SR

Rectifier Diode, Single, 100 V, 20 A, 850 Mv, 530 A, 150 C Rohs Compliant: Yes
$ 1.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20M100SR.

IHS

Datasheet15 pages7 years ago

element14 APAC

STMicroelectronics

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS20M100SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-03-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-10-03
LTD Date2020-04-03

Related Parts

STMicroelectronicsSTPS30M80CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon
STMicroelectronicsSTPS20SM60CR
Rectifier Diode, Dual Common Cathode, 60 V, 20 A, 645 mV, 220 A, 150 C RoHS Compliant: Yes
STMicroelectronicsSTPS40SM100CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-262AA
Diodes Inc.SBR40U60CTE
Rectifier Diode, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-262AA

Descriptions

Descriptions of STMicroelectronics STPS20M100SR provided by its distributors.

Rectifier Diode, Single, 100 V, 20 A, 850 Mv, 530 A, 150 C Rohs Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon
Diode Schottky 100V 20A 3-Pin(3+Tab) I2PAK Tube
100 V, 20 A 3-lead single Low Drop Power Schottky Rectifier
Ciiva
20 A 100 V SILICON RECTIFIER DIODE
DIODE, SCHOTTKY, 20A, 100V ,I2PAK
DIODE, SCHOTTKY, 20A, 100V ,I2PAK; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 20A; Forward Voltage VF Max: 850mV; Forward Surge Current Ifsm Max: 530A; Operating Temperature Max: 150°C; Diode Case Style: TO-262; No. of Pins: 3Pins; Product Range: STPS2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics