STMicroelectronics STPS160U

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS160U.

Future Electronics

Datasheet9 pages16 years ago
Datasheet8 pages21 years ago

TME

Newark

Farnell

iiiC

Inventory History

3 month trend:
-3.84%

CAD Models

Download STMicroelectronics STPS160U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS1H100U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS1H100UY
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA
DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 1A, PKG DO-214AA (SMB),VF 0.71V, TRR 25NS
onsemiMBRS140
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA
Diodes Inc.B140B-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS160U provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA
STMicroelectronics Schottky Diode, 1A, 60V, SMD, DO-214AA (SMB), 2-Pin
STPS16 Series Single Power 1 A 0.57 V Schottky Rectifier SMT - DO-214AA
DIODE, SCHOTTKY, 1A, 60V; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 570mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 150°C; Product Range: STPS1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Current Ifsm: 75A; Diode Type: Schottky; Forward Current If Max: 1A; Junction Temperature Tj Max: 150°C; RMS Current If: 10A; Semiconductor Technology: Si

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics