STMicroelectronics STPS15M80CR

Rectifier Diode, Dual Common Cathode, 80 V, 15 A, 870 mV, 220 A, 175 C RoHS Compliant: Yes
$ 0.793
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS15M80CR.

IHS

Datasheet11 pages16 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STPS15M80CR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS15SM80CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 80V V(RRM), Silicon
STMicroelectronicsSTPS16170CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 170V V(RRM), Silicon
STMicroelectronicsSTPS20SM80CR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-262AA

Descriptions

Descriptions of STMicroelectronics STPS15M80CR provided by its distributors.

Rectifier Diode, Dual Common Cathode, 80 V, 15 A, 870 mV, 220 A, 175 C RoHS Compliant: Yes
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 80V V(RRM), Silicon
Rectifier Diode Schottky 80V 15A 3-Pin(3+Tab) I2PAK Tube
DIODE, SCHOTTKY, 2X7.5A, 80V ,I2PAK
DIODE ARRAY SCHOTTKY 80V I2PAK
DIODE ARR SCHOTT 80V 7.5A I2PAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics