STMicroelectronics STPR820FP

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPR820FP.

IHS

Datasheet6 pages15 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.394
Stock
7,857
527,501
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
-
TO-220-2
Forward Voltage
990 mV
900 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
30 ns
30 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STPR820FP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
Ultrafast Recovery Rectifier Diode

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics