STMicroelectronics STP40NF12

N-channel 120V - 0.028 Ohm 40A TO-220 Low Gate Charge Stripfet™ii Power Mosfet
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP40NF12.

IHS

Datasheet12 pages21 years ago

Newark

element14

iiiC

Mouser

CAD Models

Download STMicroelectronics STP40NF12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-11-11
LTD Date2023-05-11

Related Parts

STMicroelectronicsSTP40NF10
N-Channel 100V - 0.024Ohm - 50A - TO-220 LOW GATE CHARGE StripFET II MOSFET
STMicroelectronicsSTP35NF10
N-Channel 100V - 0.030 Ohm - 40A - TO-220 LOW GATE CHARGE StripFET(TM) POWER MOSFET
STMicroelectronicsSTP40NF10L
N-Channel 100V - 0.028 Ohm - 40A - TO-220 LOW GATE CHARGE StripFET(TM) II POWER MOSFET
Trans MOSFET N-CH 120V 32A 3-Pin(3+Tab) TO-220 Rail
Power Field-Effect Transistor, 50A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Power MOSFET, N Channel, 120 V, 41 A, 0.0126 ohm, TO-220, Through Hole

Descriptions

Descriptions of STMicroelectronics STP40NF12 provided by its distributors.

N-CHANNEL 120V - 0.028 Ohm 40A TO-220 LOW GATE CHARGE STripFET™II POWER MOSFET
N-Channel 120 V 32 mOhm Flange Mount StripFET II Power Mosfet - TO-220
Trans MOSFET N-CH 120V 40A 3-Pin(3+Tab) TO-220AB Tube
Transistor Polarity:n Channel; Drain Source Voltage Vds:120V; Continuous Drain Current Id:160A; On Resistance Rds(On):0.032Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:20V; Threshold Voltage Vgs:2.8V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP40NF12.