Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STP14NF10

N-channel 100 V, 0.115 Ohm, 15 A STripFET II Power MOSFET in a TO-220 package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP14NF10.

Components Direct

Datasheet12 pages20 years ago

IHS

TME

iiiC

CAD Models

Download STMicroelectronics STP14NF10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-11-11
LTD Date2023-05-11

Related Parts

onsemiFQP19N10L
Trans MOSFET N-CH 100V 19A 3-Pin(3+Tab) TO-220 Rail
onsemiFQP17N08
Trans MOSFET N-CH 80V 16.5A Automotive 3-Pin(3+Tab) TO-220 Rail
STMicroelectronicsSTP14NF12
Mosfet Transistor, N Channel, 7 A, 120 V, 160 Mohm, 10 V, 3 V Rohs Compliant: Yes
STMicroelectronicsSTP30NF10
N-CHANNEL 100V 0.038 OHM 35A TO-220 LOW GATE CHARGE STripFET II MOSFET
MOSFET N-CH 100V 58A TO220-3 N-Channel 100 V 58A (Tc) 94W (Tc) Through Hole PG-TO220-3
STMicroelectronicsSTP24NF10
Transistor MOSFET Negative Channel 100 Volt 26A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of STMicroelectronics STP14NF10 provided by its distributors.

N-channel 100 V, 0.115 Ohm, 15 A STripFET II Power MOSFET in a TO-220 package
STP14NF10 N-CHANNEL MOSFET TRANSISTOR, 15 A, 100 V, 3-PIN TO-220
N-Channel 100 V 0.13 O Flange Mount STripFET II Power MosFet - TO-220
Trans MOSFET N-CH 100V 15A 3-Pin(3+Tab) TO-220AB Tube
N-CHANNEL LOW GATE CHARGE STRIP FET POWER MOSFET Power Field-Effect Transistor, 15A I(D), 100V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET N CH 100V 15A TO-220; Transistor Polarity:N Channel; On State Resistance:115mohm; Operating Temperature Range:-55°C to +175°C; Case Style:TO-220; Cont Current Id:7A; Termination Type:Through Hole; Transistor Type:Power MOSFET; Typ Voltage Vds:100V; Typ Voltage Vgs th:3V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics