STMicroelectronics STM8S105K4B6

Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S105K4B6.

HQonline

Datasheet121 pages11 years ago

STMicroelectronics

Components Direct

CAD Models

Download STMicroelectronics STM8S105K4B6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-09-17
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM8AF6246TASSSX
Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF6246TCSSSY
Microcontroller STM8AF6246TCSSSY; 8bit STM8A; 16MHz; FLASH 16kB; 3v-5v5V; -40+125 st.C; LQFP-32
STMicroelectronicsSTM8AF6246TCSSSX
Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V Automotive 32-Pin QFN EP
NXP SemiconductorsMC9S08PA16VLC
NXP HCS08Series microcontroller, S08kernel, 32needle, LQFPencapsulation, 0CANpassageway
NXP SemiconductorsMC9S08PT16VLC
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8S105K4B6 provided by its distributors.

Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
IC MCU 8BIT 16KB FLASH 32SDIP / STM8 series Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-SDIP
STM8S105K4B6,8BIT STM8 MICROCONTROLLER,16MHZ,1024 B,16 KB FLASH,32-PIN SPDIP
RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PDIP32
MCU 8-bit STM8S STM8 CISC 16KB Flash 3.3V/5V 32-Pin SPDIP Tube
Avnet Japan
STM8S Series 16 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - SDIP-32
STM8 16MHz SDIP-32 Microcontrollers (MCU/MPU/SOC) ROHS
Mcu, 8Bit, Stm8, 16Mhz, Sdip-32; Product Range:Stm8 Family Stm8S Series Microcontrollers; Device Core:Stm8; Operating Frequency Max:16Mhz; Program Memory Size:16Kb; No. Of Pins:32Pins; Ic Case/Package:Sdip; No. Of I/O S:25I/O S Rohs Compliant: Yes |Stmicroelectronics STM8S105K4B6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics