STMicroelectronics STM8L151C8U6TR

Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 2.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151C8U6TR.

Newark

Datasheet147 pages8 years ago
Datasheet137 pages11 years ago
Datasheet134 pages13 years ago

Future Electronics

STMicroelectronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+28.46%

CAD Models

Download STMicroelectronics STM8L151C8U6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2010-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L152C6U6
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L152C6U3
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM32F072C8U6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame

Descriptions

Descriptions of STMicroelectronics STM8L151C8U6TR provided by its distributors.

Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-Bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP T/R
IC MCU 8BIT 64KB FLASH 48UFQFPN / STM8 series Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7)
1.8V~3.6V 16MHz 4KB FLASH 64KB Brown-out Detect/Reset,DMA,IR,POR,PWM,WDT inside 41 3.6V 16MHz I2C,IrDA,SPI,UART,USART 2 x 8 A/D 25x12b,D/A 2x12b 8bit STM8 QFN SMD mount,glue mount
MCU, 8BIT, STM8L, 16MHZ, UFQFPN-48; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 48Pins; MCU Case Style: UFQFPN; No. of I/O's: 41I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: STM8; MCU Series: STM8L; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Controller Family/Series: STM8L15x

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8L151C8U6TR.