STMicroelectronics STM8L101F3U6ATR

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L101F3U6ATR.

IHS

Datasheet88 pages9 years ago

Farnell

STMicroelectronics

HQonline

iiiC

Inventory History

3 month trend:
-5.98%

CAD Models

Download STMicroelectronics STM8L101F3U6ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L151F3U6TR
STMicroelectronics STM8LSeries microcontroller, STM8kernel, 20needle, UFQFPNencapsulation
STMicroelectronicsSTM8L151F2U6TR
Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S003F3U6TR
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Descriptions

Descriptions of STMicroelectronics STM8L101F3U6ATR provided by its distributors.

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
STM8L101 Series 1.5 kB RAM 8 kB Flash 18 I/O 8-Bit Microcontroller - UFQFPN-20
STM8 16MHz UFQFPN-20(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 8-bit STM8L STM8 CISC 8KB ROM 1.8V/2.5V 20-Pin UFQFPN T/R
8-bit MCU, 16MHz, 8KB Flash, 1.5KB RAM, UFQFPN, I2C/SPI/UART
MCU STM8, 8-bit, 16MHz, 1.5KB Flash, 8KB RAM, Infrared, POR, PWM, WDT, I2C, SPI, UART, USART, 18-Pin, QFN-20, SMD, Adhesive Mount, 3mm × 3mm × 550μm
MCU, 8BIT, STM8, 16MHZ, QFP-20; Product Range: STM8L Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 2KB; No. of Pins: 20Pins; MCU Case Style: QFP; No. of I/O's: 18I/O's; Embedded Interface Type: I

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics