STMicroelectronics STM8L050J3M3

Ultra-low-power Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L050J3M3.

ODG (Origin Data Global)

Datasheet94 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-1.94%

CAD Models

Download STMicroelectronics STM8L050J3M3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-11-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM8L050J3M3 provided by its distributors.

Ultra-low-power Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronics SCT
STMicroelectronics STM8LSeries microcontroller, STM8kernel, 8needle, SOencapsulation
MCU 8-Bit STM8L050J3 STM8 CISC 8KB Flash 2.5V/3.3V 8-Pin SOIC Tube
Microcontrollers (MCU); STM8L050J3M3; STMICROELECTRONICS; 1 kB; 6; 3.6 V
STM8L Series 8 kB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - SOIC-8
MCU, 8BIT, STM8, 16MHZ, NSOIC-8; Product Range: STM8 Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 8Pins; MCU Case Style: NSOIC; No. of I/O's: 6I/O's; Embedded Interface Type: I
Device Core = STM8 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = STM8 / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 8 / Data Memory Size B = 256 / RAM Memory Size KB = 1 / Interfaces = SPI / Interfaces = I²C / Interfaces = USART / ADC Channels = 4 / ADC Resolution bit = 12 / Number of Programmable I/Os = 6 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.7

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics