STMicroelectronics STM8AL3188TCY

MCU 8-bit STM8 Harvard 64KB Flash 3.3V Automotive 48-Pin LQFP Tray
$ 3.004
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8AL3188TCY.

element14 APAC

Datasheet129 pages11 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+316%

CAD Models

Download STMicroelectronics STM8AL3188TCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2015-08-19
Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM8L152C8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151C8T3
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151C8T6TR
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMK10DX64VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, 48-LQFP
MicrochipATSAM3N1AB-AU
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMK10DN64VLF5
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8AL3188TCY provided by its distributors.

MCU 8-bit STM8 Harvard 64KB Flash 3.3V Automotive 48-Pin LQFP Tray
RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP48
STMICROELECTRONICS STM8AL3188TCY 8 Bit Microcontroller, STM8, 16 MHz, 64 KB, 4 KB, 48 Pins, LQFP
Automotive 8-bit ultra-low-power MCU with 64 Kbytes Flash, LIN, RTC, data EEPROM, timers, USARTs, I2C, SPIs, ADC, DAC, COMPs
STM8 MCU 16MHz 4KB Flash 64KB RAM 41-Pin QFP SMD 1.65V~3.6V 1.8V~3.6V Brown-out Detect/Reset DMA POR PWM WDT I2C IrDA LINbus SPI UART USART 2x8 A/D 25x12b D/A 2x12b 8bit
MCU, 8BIT, STM8, 16MHZ, LQFP48; Product Range: STM8 Family STM8AL Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 41I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics