STMicroelectronics STM8AL3136UCY

MCU 8-Bit STM8AL STM8 CISC 8KB Flash 1.8V to 3.6V 32-Pin VFQFPN Tray
$ 1.745
Production

Price and Stock

CAD Models

Download STMicroelectronics STM8AL3136UCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2016-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM8AL3136UCY provided by its distributors.

MCU 8-Bit STM8AL STM8 CISC 8KB Flash 1.8V to 3.6V 32-Pin VFQFPN Tray
Avnet Japan
Mcu, 8Bit, 16Mhz, Vfqfpn-32; |Stmicroelectronics STM8AL3136UCY
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, QCC48
IC MCU 8BIT 8KB FLASH 32VFQFPN
Automotive 8-bit ultra-low-power MCU with 8 Kbytes Flash, LIN, RTC, data EEPROM, timers, USARTs, I2C, SPIs, ADC, DAC, COMPs
STMicroelectronics SCT
8K FLASH 2K RAM LQFP32 AUTOMOT
MCU, 8BIT, 16MHZ, VFQFPN-32; Product Range: STM8 Family STM8AL Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: VFQFPN; No. of I/O's: 30I/O's; Embed

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics