STMicroelectronics STM795SM6F

STM795 Series 2.925 V 140 ms 3 V Supervisor with Battery Switchover - SOIC-8
$ 1.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM795SM6F.

Factory Futures

Datasheet42 pages16 years ago

HQonline

Mouser

Arrow Electronics

iiiC

Inventory History

3 month trend:
-20.53%

CAD Models

Download STMicroelectronics STM795SM6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Analog DevicesLTC1727IS8-2.5#PBF
Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages
Analog Devices / Linear TechnologyLTC1727ES8-2.5
Processor Supervisor 3.086V/2.338V/Adj 3 Active Low/Open Drain Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of STMicroelectronics STM795SM6F provided by its distributors.

STM795 Series 2.925 V 140 ms 3 V Supervisor with Battery Switchover - SOIC-8
Supervisory Circuit, Active-Low, Open-Drain, 1V to 5.5V, 2.925V Threshold, 1 Monitor, SOIC-8
Processor Supervisor 2.925V 1 Active Low/Open Drain/Push-Pull 8-Pin SO N T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.925V, PDSO8
SUPERVISOR W/SW OVER, 2.925V, SOIC-8; Threshold Voltage: 2.925V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics