STMicroelectronics STM706M6F

STM706 Series 4.38 V 140 ms Surface Mount Supervisor - SOIC-8
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM706M6F.

HQonline

Datasheet33 pages13 years ago

Future Electronics

Verical

iiiC

DigiKey

Inventory History

3 month trend:
+56.29%

CAD Models

Download STMicroelectronics STM706M6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Processor Supervisor 4.4V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Volt Supervisor Supply 3V/3.6V/5V 8-Pin SOIC N T/R
Processor Supervisor 4.65V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R
Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Mcu Voltage Supervisor, 1V-5.5V Supply; |Microchip Technology MCP120T-475I/SN
Processor Supervisor 4.625V 3V/3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics STM706M6F provided by its distributors.

STM706 Series 4.38 V 140 ms Surface Mount Supervisor - SOIC-8
STM706M6F, PROCESSOR SUPERVISOR 1 - 5.5 V, WDT, RESET INPUT, 8-PIN SOIC
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.38V, PDSO8
Microprocessor Supervisor, Active-Low, Push Pull, 1.2V to 5.5V Operating, 4.4V Threshold, SOIC-8
Processor Supervisor 4.38V 1 Active Low/Push-Pull 8-Pin SO N T/R
MP SUPERVISOR, 5.5V, SOIC-8; Threshold Voltage: 4.4V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Manual, Active-Low, Push-Pull; Digital IC Case: SOIC; No. of Pins: 8P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics