STMicroelectronics STM704M6F

STM704 Series 4.4 V 200 ms SMT Supervisor with Battery Switchover - SOIC-8
$ 1.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM704M6F.

Factory Futures

Datasheet43 pages16 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM704M6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.486
$ 7.7
$ 7.7
Stock
171,955
199,238
199,238
Authorized Distributors
5
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
4.25 V
4.5 V
4.5 V
Overvoltage Threshold
4.5 V
4.75 V
4.75 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog Devices / Linear TechnologyLTC1727ES8-2.5
Processor Supervisor 3.086V/2.338V/Adj 3 Active Low/Open Drain Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of STMicroelectronics STM704M6F provided by its distributors.

STM704 Series 4.4 V 200 ms SMT Supervisor with Battery Switchover - SOIC-8
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, PDSO8
Processor Supervisor 4.4V 1V to 5.5V 8-Pin SO N T/R
Op Amp, 60μA, 1V, 5.5V, SOIC-8, SMD, Adhesive Mount, 5mm × 4mm × 1.5mm
SUPERVISOR 5V SWITCH OVER 8SOIC
Supervisory Integrated Circuits 4.40V w/Batt Switch
Logic_Interfaces_Supervisors |Stmicroelectronics STM704M6F
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics