STMicroelectronics STM6719TWWB6F

Voltage Supervisor, Active-Low, Open-Drain, 800 mV to 5.5 V, 210 ms, 611mV to 642mV, 3.075 V
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6719TWWB6F.

Newark

Datasheet30 pages15 years ago

HQonline

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
+37.83%

CAD Models

Download STMicroelectronics STM6719TWWB6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM3880MFE-1AF/NOPB
Processor Supervisor 1.25V 3 Open Drain Automotive 6-Pin SOT-23 T/R
Texas InstrumentsLM3880MFE-1AE/NOPB
IC PWR SUPPLY SEQUENCER SOT23-6 / Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R
Texas InstrumentsLM3880QMF-1AA/NOPB
Automotive grade 3 rail simple power sequencer with fixed time delay 6-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics STM6719TWWB6F provided by its distributors.

Voltage Supervisor, Active-Low, Open-Drain, 800 mV to 5.5 V, 210 ms, 611mV to 642mV, 3.075 V
STM6719: 1.665 V/3.075 V/Adj 140 ms Triple Ultra-Low Voltage Supervisor-SOT-23-6
Dual/triple ultra-low voltage supervisors with push-button reset (with delay option)
Processor Supervisor 3.075V/1.665V 3 Active Low/Open Drain 6-Pin SOT-23 T/R
STMicroelectronics Voltage Supervisor, 6-Pin, Manual Reset, Max Monitor 4.63V
Supervisor Voltage Active-Low Open-Drain; |Stmicroelectronics STM6719TWWB6F.
IC, SM VOLTAGE RESET TRIPLE OD; Voltage, turn on threshold:3.075V; Current, supply:12µA; Reset type:Active Low; Current, output max:20mA; Output type:Open Drain; Power dissipation:675mW; Voltage, supply min:800mV; Termination Type:SMD; Case style:SOT-23-6; Pins, No. of:6; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, supply max:5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM6719TWWB6F.