STMicroelectronics STM6719SFWB6F

Voltage Supervisor, Active-Low, Open-Drain, 800 mV to 5.5 V, 210 ms, 6 Pins, SOT-23
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6719SFWB6F.

IHS

Datasheet30 pages15 years ago

HQonline

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
-12.96%

CAD Models

Download STMicroelectronics STM6719SFWB6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLM3880MFE-1AB/NOPB
IC PWR SUPPLY SEQUENCER SOT23-6 Power Supply Controller Power Supply Sequencer SOT-23-6
Texas InstrumentsLM3880MF-1AD/NOPB
Power Management ICs (PMICs); LM3880MF-1AD/NOPB; TEXAS INSTRUMENTS; 6; 0 m; 2.9 mm; SOT-23
Texas InstrumentsLM3880MF-1AC/NOPB
IC PWR SUPPLY SEQUENCER SOT23-6 / Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics STM6719SFWB6F provided by its distributors.

Voltage Supervisor, Active-Low, Open-Drain, 800 mV to 5.5 V, 210 ms, 6 Pins, SOT-23
STM6719SFWB6F, TRIPLE VOLTAGE SUPERVISOR,0.8 TO 5.5V, RESET INPUT,6-PIN SOT-23
STM6719 Series 2.925V/Adj 140ms Triple Ultra Low Voltage Supervisor-SOT-23-6
Dual/triple ultra-low voltage supervisors with push-button reset (with delay option)
Processor Supervisor 1.575V/1.313V/Adj 3 Active Low/Push-Pull 6-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.925,1.05V, PDSO6
3-Ch Voltage Supervisor, SOT-23-6, 1.02V-3V, 35uA
Processor Supervisor 2.925V/1.05V 0.8V to 5.5V 6-Pin SOT-23 T/R
Avnet Japan
STMicroelectronics double/Triple Ultra-low Voltage monitoring chip, 3monitor, 6needle, Manual reset function, maximum monitoring5.5V
ROHS3Compliant Tape & Reel (TR) STM6719 RESET THRESHOLD VOLTAGES ARE 2.925V AND 1.050V; MANUAL RESET INPUT supervisor 3.3V 2.9mm 140ms Minimum 675mW
MPU SUPERVISOR, 5.5V, SOT-23-6; Threshold Voltage: 2.925V; No. of Supervisors / Monitors: 3Monitors; Supply Voltage Min: 800mV; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 6Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics