STMicroelectronics STM6524AUABDL6F

ROHS3Compliant Tape & Reel (TR) STM6524 Reset Timer supervisor 3V 0.4mm 240ms Minimum 3muA
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6524AUABDL6F.

HQonline

Datasheet24 pages14 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-99.55%

CAD Models

Download STMicroelectronics STM6524AUABDL6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-10-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.2V, CMOS, PDSO5
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.7V, CMOS, PDSO5
BD45302G Series 3 V 180 ms Surface Mount CMOS Voltage Detector IC - SSOP-5

Descriptions

Descriptions of STMicroelectronics STM6524AUABDL6F provided by its distributors.

ROHS3Compliant Tape & Reel (TR) STM6524 Reset Timer supervisor 3V 0.4mm 240ms Minimum 3muA
Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO6
1-Ch Supervisory Circuit, Active Low/Open Drain, 6-Pin UDFN SMT
IC SUPERVISOR SMART RESET 6UDFN / Supervisor Open Drain or Open Collector Channel 6-UDFN (1.6x1.3)
Volt Supervisor Monitor 1.65V to 5.5V 6-Pin UDFN T/R
Avnet Japan
Reset Circuit, 5.5V, Udfn-6; |Stmicroelectronics STM6524AUABDL6F
240ms Active Low DFN-6(1.3x1.6) Monitors & Reset Circuits ROHS
1.65V 5.5V DFN SMD mount,glue mount 1.3mm*1.6mm*530μm
IC SUPERVISOR SMART RESET 6UDFN
IC EPROM 512KBIT PARALLEL 32PLCC
UDFN-6L 1.3X1.6 X0.55,PITCH 0.40
RESET CIRCUIT, 5.5V, UDFN-6; Threshold Voltage: -; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: UDFN; No. of Pins: 6Pins; De

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics