STMicroelectronics STM32MP157AAC3

MPU STM32MP157A RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 361-Pin TFBGA Tray
$ 8.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32MP157AAC3.

ODG (Origin Data Global)

Datasheet251 pages7 years ago

Inventory History

3 month trend:
-27.08%

CAD Models

Download STMicroelectronics STM32MP157AAC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-02-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32MP157AAC3 provided by its distributors.

MPU STM32MP157A RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 361-Pin TFBGA Tray
STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - TFBGA-361
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA361
Mpu, 32Bit, Cortex-A7/Cortex-M4 , Tfbga; |Stmicroelectronics STM32MP157AAC3
Microprocessors (MPU); STM32MP157AAC3; STMICROELECTRONICS; 64 MHz; 1.25 V
IC MPU STM32MP1 650MHZ 361TFBGA / ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 650MHz 361-TFBGA (12x12)
STMicroelectronics STM32MP1Series microcontroller, ARM Cortex A7, ARM Cortex M4kernel, 361needle, TFBGAencapsulation, 2CANpassageway
MPU, 32BIT, CORTEX-A7/CORTEX-M4 , TFBGA; Product Range: STM32 Family STM32MP1 Series Microprocessor; MPU Core Size: 32bit; Program Memory Size: 128KB; No. of Pins: 361Pins; MPU Case Style: TFBGA; Supply Voltage Min: 1.18V; Sup

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics