STMicroelectronics STM32L562RET6

MCU 32-Bit STM32 ARM Cortex-M33F RISC 512KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
$ 7.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L562RET6.

Newark

Datasheet323 pages7 years ago

TME

Inventory History

3 month trend:
-95.96%

CAD Models

Download STMicroelectronics STM32L562RET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L562RET6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex-M33F RISC 512KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
IC MCU 32BIT 512KB FLASH 64LQFP / ARM® Cortex®-M33 series Microcontroller IC 32-Bit Single-Core 110MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 110 MHz with 512 kbytes of Flash memory, -40°C to 85°C, LQFP 64 10x10x1.4, RoHS
STMicroelectronics SCT
1.71V~3.6V 110MHz 256KB FLASH 512KB Brown-out Detect/Reset,DMA,PWM,WDT inside 52 1 1.71V 3.6V 110MHz CANbus,I2C,IrDA,LINbus,MMC,QSPI,SAI,SD,SPI,UART,USART,USB 32bit ARM® Cortex®-M33 LQFP-64 SMD mount 7mm(Length)*7mm(width)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics