STMicroelectronics STM32L4S9AII6

MCU 32-Bit ARM Cortex-M4F RISC 2MB Flash 1.71V to 3.6V 169-Pin UFBGA Tray
$ 11.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L4S9AII6.

Newark

Datasheet275 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-98.97%

CAD Models

Download STMicroelectronics STM32L4S9AII6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-11-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L4S9AII6 provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 2MB Flash 1.71V to 3.6V 169-Pin UFBGA Tray
Mcu, Arm Cortex-M4, 120Mhz, Ufbga-169; |Stmicroelectronics STM32L4S9AII6
32-bit ARM Cortex-M4 MCU, 120MHz, 2MB Flash, 136 I/O, USB OTG
Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 2048 kbytes of Flash memory, USB OTG, DFSDM, LCD-TFT, MIPI DSI, AES-256, HASH, -40°C to 85°C, UFBGA 7X7X0.6 169L P 0.5 MM, RoHS
STMicroelectronics SCT
IC MCU 32BIT 2MB FLASH 169UFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 120MHz 2MB (2M x 8) FLASH 169-UFBGA (7x7)
MCU, ARM CORTEX-M4, 120MHZ, UFBGA-169; Product Range: STM32 Family STM32L4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 2MB; RAM Memory Size: 640KB; No. of P
1.71V~3.6V 120MHz 640KB FLASH 2MB Under voltage detection/reset,DMA,LCD,POR,PWM,WDT inside 131 1.71V 3.6V 120MHz CANbus,EBI,EMI,I2C,IrDA,LINbus,MMC,SAI,SD,SPI,UART,USART,USB OTG A/D 14x12b,D/A 2x12b 32bit ARM® Cortex®-M4 UFBGA-169 SMD mount 7mm*7mm*450μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics